TruComponents 605234 D-SUB receptacle set 180 ° Pins: 15 Solder bucket

TRUCOMPONENTS 150620 D-SUB Receptacle Set, featuring 9 solder bucket pins designed for a seamless 180° connection. Perfect for a myriad of electronic applications, this receptacle set ensures secure and stable connectivity, making it ideal for both DIY projects and professional setups.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket No. of Ways Contact Material Contact Type Factory colour Material (details) Mating Cycles Misc Attribute No. of Rows Number of pins Temperature Range Mounting Type Mounting Direction Connection Angle Plating Material Type
TruComponents 150423 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150423 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0423
MPN: 150423
2+ £3.29
5+ £3.10
10+ £3.04
25+ £2.99
50+ £2.94
100+ £2.88
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Black Plastic 100 TCDTPKP15DBSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150424 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150424 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0424
MPN: 150424

Despatched within 4 working days - 11 in stock
1+ £11.05
5+ £10.43
10+ £10.23
25+ £10.05
50+ £9.87
100+ £9.70
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF25DBSK 2 25 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150426 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150426 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0426
MPN: 150426

Despatched within 4 working days - 3 in stock
1+ £4.77
5+ £4.50
10+ £4.42
25+ £4.34
50+ £4.26
100+ £4.18
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDTNT15MDBSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150427 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150427 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0427
MPN: 150427
1+ £4.75
5+ £4.48
10+ £4.40
25+ £4.32
50+ £4.24
100+ £4.17
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Machined contacts Black 500 TCTRIP15DMPK 2 15 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150428 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150428 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0428
MPN: 150428

Despatched within 4 working days - 45 in stock
1+ £4.84
5+ £4.57
10+ £4.48
25+ £4.40
50+ £4.32
100+ £4.25
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Nickel-coated 100 TCMHDM09DBPK 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150429 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150429 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0429
MPN: 150429
2+ £2.58
5+ £2.44
10+ £2.39
25+ £2.34
50+ £2.30
100+ £2.26
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Black Polyamide 100 TCDPPK25BKDBSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150430 D-SUB pin strip set 180 ° Pins 44 Solder bucket
TruComponents 150430 D-SUB pin strip set 180 ° Pins 44 Solder bucket
Order code: 15-0430
MPN: 150430
1+ £14.32
5+ £13.51
10+ £13.26
25+ £13.02
50+ £12.78
100+ £12.56
Price per unit Ex VAT
Pin strip, straight 44 Copper alloy Punched contacts Nickel-coated 100 TCDTZF25HDP44K 3 44 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150431 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150431 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0431
MPN: 150431

Despatched within 4 working days - 11 in stock
1+ £5.44
5+ £5.13
10+ £5.04
25+ £4.95
50+ £4.86
100+ £4.77
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZK15DBPK 2 15 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150432 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150432 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0432
MPN: 150432
1+ £4.68
5+ £4.42
10+ £4.34
25+ £4.26
50+ £4.18
100+ £4.11
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCTRIM09HDS15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150434 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150434 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0434
MPN: 150434
1+ £10.33
5+ £9.74
10+ £9.56
25+ £9.39
50+ £9.22
100+ £9.06
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Silver Plastic 500 TCDTNT25MDMSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150435 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150435 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0435
MPN: 150435
1+ £11.33
5+ £10.69
10+ £10.50
25+ £10.30
50+ £10.12
100+ £9.94
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF25DBPK 2 25 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150436 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150436 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Extended range
Order code: 15-0436
MPN: 150436

Available to back orderBack order, lead time 3 weeks
1+ £6.09
5+ £5.75
10+ £5.64
25+ £5.54
50+ £5.44
100+ £5.35
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Nickel-coated 500 TCMHDM09DMPK 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150437 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150437 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0437
MPN: 150437
1+ £5.23
5+ £4.93
10+ £4.84
25+ £4.75
50+ £4.67
100+ £4.59
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Silver Plastic 100 TCTRIM25DBPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150438 D-SUB receptacle set 180 ° Pins 37 Solder bucket
TruComponents 150438 D-SUB receptacle set 180 ° Pins 37 Solder bucket
Order code: 15-0438
MPN: 150438
1+ £22.06
5+ £20.82
10+ £20.43
25+ £20.06
50+ £19.70
100+ £19.35
Price per unit Ex VAT
Power strip, straight 37 Copper alloy Machined contacts Nickel-coated 500 TCDTZF37DMSK 2 37 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150440 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150440 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0440
MPN: 150440

Despatched within 4 working days - 46 in stock
2+ £3.20
5+ £3.02
10+ £2.96
25+ £2.91
50+ £2.86
100+ £2.81
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Silver Plastic 100 TCDPPK09MDBSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150441 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150441 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0441
MPN: 150441
1+ £8.37
5+ £7.90
10+ £7.75
25+ £7.61
50+ £7.47
100+ £7.34
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Black Plastic 500 TCDTPKP25DMSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150442 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150442 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0442
MPN: 150442
1+ £8.81
5+ £8.31
10+ £8.16
25+ £8.01
50+ £7.87
100+ £7.73
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCMHDM15DMSK 2 15 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150443 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150443 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0443
MPN: 150443

Despatched within 4 working days - 39 in stock
1+ £6.99
5+ £6.60
10+ £6.48
25+ £6.36
50+ £6.24
100+ £6.14
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCMHDM25DBSK 2 25 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150444 D-SUB receptacle set 180 ° Pins 26 Solder bucket
TruComponents 150444 D-SUB receptacle set 180 ° Pins 26 Solder bucket
Standard range
Order code: 15-0444
MPN: 150444

Despatched within 4 working days - 3 in stock
1+ £11.39
5+ £10.74
10+ £10.54
25+ £10.35
50+ £10.17
100+ £9.99
Price per unit Ex VAT
Power strip, straight 26 Copper alloy Punched contacts Nickel-coated 100 TCDTZF15HDS26K 3 26 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150445 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150445 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0445
MPN: 150445
1+ £5.65
5+ £5.33
10+ £5.23
25+ £5.14
50+ £5.05
100+ £4.96
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Black Polyamide 500 TCDPPK25BKDMPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150446 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150446 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0446
MPN: 150446
1+ £4.68
5+ £4.42
10+ £4.34
25+ £4.26
50+ £4.18
100+ £4.11
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCTRIM09HDP15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150449 D-SUB receptacle set 180 ° Pins 26 Solder bucket
TruComponents 150449 D-SUB receptacle set 180 ° Pins 26 Solder bucket
Order code: 15-0449
MPN: 150449
1+ £6.13
5+ £5.78
10+ £5.67
25+ £5.57
50+ £5.47
100+ £5.38
Price per unit Ex VAT
Power strip, straight 26 Copper alloy Punched contacts Silver Plastic 100 TCTRIM15HDS26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150452 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150452 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0452
MPN: 150452
1+ £4.08
5+ £3.85
10+ £3.78
25+ £3.71
50+ £3.64
100+ £3.58
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Silver Plastic 100 TCTRIM09DBSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150453 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150453 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0453
MPN: 150453
2+ £2.92
5+ £2.75
10+ £2.70
25+ £2.65
50+ £2.60
100+ £2.56
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Black Plastic 100 TCDTPKP09DBPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150454 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150454 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0454
MPN: 150454
1+ £5.26
5+ £4.97
10+ £4.87
25+ £4.79
50+ £4.70
100+ £4.62
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Silver Plastic 500 TCTRIM09DMPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150457 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150457 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0457
MPN: 150457
1+ £7.59
5+ £7.16
10+ £7.03
25+ £6.90
50+ £6.78
100+ £6.66
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF09DBSK 2 9 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150458 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150458 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0458
MPN: 150458

Despatched within 4 working days - 10 in stock
1+ £6.59
5+ £6.21
10+ £6.10
25+ £5.99
50+ £5.88
100+ £5.78
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Black 500 TCTRIP25DMPK 2 25 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150459 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150459 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0459
MPN: 150459
2+ £3.30
5+ £3.12
10+ £3.06
25+ £3.00
50+ £2.95
100+ £2.90
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Black Plastic 100 TCDTPKP15DBPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150460 D-SUB receptacle set 180 ° Pins 62 Solder bucket
TruComponents 150460 D-SUB receptacle set 180 ° Pins 62 Solder bucket
Order code: 15-0460
MPN: 150460
1+ £18.62
5+ £17.57
10+ £17.24
25+ £16.93
50+ £16.63
100+ £16.34
Price per unit Ex VAT
Power strip, straight 62 Copper alloy Punched contacts Nickel-coated 100 TCDTZF37HDS62K 3 62 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150461 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150461 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0461
MPN: 150461

Despatched within 4 working days - 19 in stock
2+ £3.04
5+ £2.87
10+ £2.82
25+ £2.76
50+ £2.72
100+ £2.67
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Black Plastic 100 TCTRIP15DBPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150462 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150462 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0462
MPN: 150462
1+ £4.45
5+ £4.20
10+ £4.12
25+ £4.05
50+ £3.98
100+ £3.91
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCTRIM15DBPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150467 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150467 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0467
MPN: 150467

Despatched within 4 working days - 1 in stock
1+ £7.59
5+ £7.16
10+ £7.03
25+ £6.90
50+ £6.78
100+ £6.66
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF09DBPK 2 9 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150471 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150471 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0471
MPN: 150471
1+ £5.79
5+ £5.47
10+ £5.36
25+ £5.27
50+ £5.17
100+ £5.08
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM25DBPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150472 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150472 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0472
MPN: 150472
1+ £4.24
5+ £4.00
10+ £3.93
25+ £3.86
50+ £3.79
100+ £3.72
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM09DBSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150473 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150473 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0473
MPN: 150473

Despatched within 4 working days - 10 in stock
1+ £4.26
5+ £4.02
10+ £3.94
25+ £3.87
50+ £3.80
100+ £3.74
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Silver Plastic 100 TCDTNT09MDBPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150476 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150476 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0476
MPN: 150476

Despatched same day - 12 in stockBack-order availability date - 11/11/2026
1+ £4.82
5+ £4.55
10+ £4.47
25+ £4.38
50+ £4.31
100+ £4.23
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM15DBPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150477 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150477 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0477
MPN: 150477
1+ £4.13
5+ £3.90
10+ £3.83
25+ £3.76
50+ £3.69
100+ £3.63
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Black Plastic 500 TCDTPKP09DMPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150478 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150478 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0478
MPN: 150478
1+ £5.09
5+ £4.80
10+ £4.71
25+ £4.63
50+ £4.54
100+ £4.46
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Machined contacts Black Polyamide 500 TCDPPK15BKDMSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150479 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150479 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0479
MPN: 150479

Despatched within 4 working days - 29 in stock
1+ £5.49
5+ £5.18
10+ £5.09
25+ £4.99
50+ £4.91
100+ £4.82
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCMHDM09HDS15K 3 15 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150480 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150480 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0480
MPN: 150480

Despatched within 4 working days - 7 in stock
1+ £6.72
5+ £6.35
10+ £6.24
25+ £6.12
50+ £6.02
100+ £5.91
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Machined contacts Black Plastic 500 TCDTPKP15DMSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150483 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150483 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0483
MPN: 150483

Despatched within 4 working days - 11 in stock
1+ £7.73
5+ £7.30
10+ £7.16
25+ £7.03
50+ £6.91
100+ £6.79
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Machined contacts Nickel-coated 500 TCMHDM15DMPK 2 15 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150484 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150484 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0484
MPN: 150484

Despatched within 4 working days - 16 in stock
1+ £5.21
5+ £4.92
10+ £4.83
25+ £4.74
50+ £4.65
100+ £4.57
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Silver Plastic 500 TCDPPK09MDMSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150486 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150486 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0486
MPN: 150486
1+ £4.42
5+ £4.17
10+ £4.09
25+ £4.02
50+ £3.94
100+ £3.87
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Silver 500 TCDPPK09MDMPK 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150487 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150487 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0487
MPN: 150487

Despatched within 4 working days - 18 in stock
2+ £3.04
5+ £2.87
10+ £2.82
25+ £2.76
50+ £2.72
100+ £2.67
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Black 100 TCTRIP15DBSK 2 15 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150491 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150491 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0491
MPN: 150491
1+ £9.64
5+ £9.09
10+ £8.93
25+ £8.76
50+ £8.61
100+ £8.46
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF15DBSK 2 15 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150492 D-SUB receptacle set 180 ° Pins 44 Solder bucket
TruComponents 150492 D-SUB receptacle set 180 ° Pins 44 Solder bucket
Order code: 15-0492
MPN: 150492
1+ £6.39
5+ £6.03
10+ £5.92
25+ £5.81
50+ £5.71
100+ £5.61
Price per unit Ex VAT
Power strip, straight 44 Copper alloy Punched contacts Silver Plastic 100 TCTRIM25HDS44K 3 44 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150493 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150493 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0493
MPN: 150493
1+ £7.03
5+ £6.63
10+ £6.51
25+ £6.39
50+ £6.28
100+ £6.17
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCMHDM25DBPK 2 25 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150494 D-SUB receptacle set 180 ° Pins 26 Solder bucket
TruComponents 150494 D-SUB receptacle set 180 ° Pins 26 Solder bucket
Standard range
Order code: 15-0494
MPN: 150494

Despatched within 4 working days - 21 in stock
1+ £7.36
5+ £6.95
10+ £6.82
25+ £6.69
50+ £6.58
100+ £6.46
Price per unit Ex VAT
Power strip, straight 26 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCMHDM15HDS26K 3 26 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150496 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150496 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0496
MPN: 150496
1+ £7.50
5+ £7.08
10+ £6.95
25+ £6.82
50+ £6.70
100+ £6.58
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Silver Plastic 500 TCDPPK25MDMPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150497 D-SUB receptacle set 180 ° Pins 37 Solder bucket
TruComponents 150497 D-SUB receptacle set 180 ° Pins 37 Solder bucket
Order code: 15-0497
MPN: 150497
1+ £14.42
5+ £13.61
10+ £13.35
25+ £13.11
50+ £12.88
100+ £12.65
Price per unit Ex VAT
Power strip, straight 37 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF37DBSK 2 37 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150498 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150498 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0498
MPN: 150498
1+ £6.48
5+ £6.11
10+ £6.00
25+ £5.89
50+ £5.79
100+ £5.69
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Machined contacts Silver Plastic 500 TCDTPKM15DMSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150499 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150499 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0499
MPN: 150499
1+ £6.66
5+ £6.28
10+ £6.17
25+ £6.05
50+ £5.95
100+ £5.84
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZK09DMSK 2 9 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150501 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150501 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0501
MPN: 150501

Despatched within 4 working days - 2 in stock
1+ £10.43
5+ £9.84
10+ £9.66
25+ £9.49
50+ £9.32
100+ £9.15
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZK25DMPK 2 25 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150502 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150502 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0502
MPN: 150502

Despatched within 4 working days - 5 in stock
1+ £14.92
5+ £14.07
10+ £13.81
25+ £13.56
50+ £13.32
100+ £13.09
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZF25DMPK 2 25 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150503 D-SUB pin strip set 180 ° Pins 44 Solder bucket
TruComponents 150503 D-SUB pin strip set 180 ° Pins 44 Solder bucket
Order code: 15-0503
MPN: 150503
1+ £5.03
5+ £4.75
10+ £4.66
25+ £4.58
50+ £4.50
100+ £4.42
Price per unit Ex VAT
Pin strip, straight 44 Copper alloy Punched contacts Black Polyamide 100 TCDPPK25BKHDP44K 3 44 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150506 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150506 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Order code: 15-0506
MPN: 150506
1+ £4.84
5+ £4.57
10+ £4.48
25+ £4.40
50+ £4.32
100+ £4.25
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Black Plastic 100 TCDTPKP15HDP26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150508 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150508 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0508
MPN: 150508
1+ £4.84
5+ £4.57
10+ £4.48
25+ £4.40
50+ £4.32
100+ £4.25
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Black Plastic 500 TCDTPKP09DMSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150509 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150509 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0509
MPN: 150509

Despatched within 4 working days - 11 in stock
1+ £5.26
5+ £4.97
10+ £4.87
25+ £4.79
50+ £4.70
100+ £4.62
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZK09HDP15K 3 15 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150511 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150511 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0511
MPN: 150511
1+ £5.40
5+ £5.10
10+ £5.00
25+ £4.91
50+ £4.83
100+ £4.74
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Machined contacts Black Plastic 500 TCDTPKP15DMPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150512 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150512 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0512
MPN: 150512
2+ £3.52
5+ £3.32
10+ £3.26
25+ £3.20
50+ £3.14
100+ £3.09
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Black Plastic 100 TCDTPKP09HDP15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150513 D-SUB receptacle set 180 ° Pins 44 Solder bucket
TruComponents 150513 D-SUB receptacle set 180 ° Pins 44 Solder bucket
Standard range
Order code: 15-0513
MPN: 150513

Despatched within 4 working days - 1 in stock
1+ £5.14
5+ £4.85
10+ £4.76
25+ £4.67
50+ £4.59
100+ £4.51
Price per unit Ex VAT
Power strip, straight 44 Copper alloy Punched contacts Black Polyamide 100 TCDPPK25BKHDS44K 3 44 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150516 D-SUB pin strip set 180 ° Pins 37 Solder bucket
TruComponents 150516 D-SUB pin strip set 180 ° Pins 37 Solder bucket
Order code: 15-0516
MPN: 150516
1+ £14.67
5+ £13.84
10+ £13.58
25+ £13.34
50+ £13.10
100+ £12.87
Price per unit Ex VAT
Pin strip, straight 37 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF37DBPK 2 37 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150517 D-SUB receptacle set 180 ° Pins 26 Solder bucket
TruComponents 150517 D-SUB receptacle set 180 ° Pins 26 Solder bucket
Standard range
Order code: 15-0517
MPN: 150517

Despatched within 4 working days - 1 in stock
1+ £5.65
5+ £5.33
10+ £5.23
25+ £5.14
50+ £5.05
100+ £4.96
Price per unit Ex VAT
Power strip, straight 26 Copper alloy Punched contacts Silver Plastic 100 TCDPPK15MHDS26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150518 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150518 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0518
MPN: 150518

Despatched within 4 working days - 9 in stock
1+ £5.40
5+ £5.10
10+ £5.00
25+ £4.91
50+ £4.83
100+ £4.74
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Silver Plastic 500 TCDTNT09MDMPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150519 D-SUB pin strip set 180 ° Pins 44 Solder bucket
TruComponents 150519 D-SUB pin strip set 180 ° Pins 44 Solder bucket
Order code: 15-0519
MPN: 150519
1+ £5.92
5+ £5.58
10+ £5.48
25+ £5.38
50+ £5.28
100+ £5.19
Price per unit Ex VAT
Pin strip, straight 44 Copper alloy Punched contacts Black Plastic 100 TCDTPKP25HDP44K 3 44 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150521 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150521 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0521
MPN: 150521
1+ £5.86
5+ £5.53
10+ £5.43
25+ £5.33
50+ £5.24
100+ £5.14
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZK09DMPK 2 9 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150522 D-SUB pin strip set 180 ° Pins 62 Solder bucket
TruComponents 150522 D-SUB pin strip set 180 ° Pins 62 Solder bucket
Order code: 15-0522
MPN: 150522
1+ £18.62
5+ £17.57
10+ £17.24
25+ £16.93
50+ £16.63
100+ £16.34
Price per unit Ex VAT
Pin strip, straight 62 Copper alloy Punched contacts Nickel-coated 100 TCDTZF37HDP62K 3 62 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150524 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150524 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0524
MPN: 150524
1+ £4.13
5+ £3.90
10+ £3.83
25+ £3.76
50+ £3.69
100+ £3.63
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Machined contacts Black Polyamide 500 TCDPPK15BKDMPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150526 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150526 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0526
MPN: 150526
2+ £3.09
5+ £2.92
10+ £2.86
25+ £2.81
50+ £2.76
100+ £2.71
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Black Plastic 100 TCDTPKP25DBPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150527 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150527 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0527
MPN: 150527

Despatched within 4 working days - 2 in stock
2+ £3.82
5+ £3.60
10+ £3.53
25+ £3.47
50+ £3.41
100+ £3.35
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDPPK09MHDS15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150531 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150531 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0531
MPN: 150531
2+ £2.02
5+ £1.90
10+ £1.87
25+ £1.83
50+ £1.80
100+ £1.77
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Black Polyamide 100 TCDPPK15BKDBSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150532 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150532 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0532
MPN: 150532
2+ £2.92
5+ £2.75
10+ £2.70
25+ £2.65
50+ £2.60
100+ £2.56
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Black Plastic 100 TCDTPKP09DBSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150536 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150536 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0536
MPN: 150536
1+ £5.40
5+ £5.10
10+ £5.00
25+ £4.91
50+ £4.83
100+ £4.74
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Silver Plastic 500 TCDTPKM09DMPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150537 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150537 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0537
MPN: 150537

Despatched within 4 working days - 41 in stock
1+ £5.49
5+ £5.18
10+ £5.09
25+ £4.99
50+ £4.91
100+ £4.82
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCMHDM09HDP15K 3 15 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150538 D-SUB pin strip set 180 ° Pins 37 Solder bucket
TruComponents 150538 D-SUB pin strip set 180 ° Pins 37 Solder bucket
Standard range
Order code: 15-0538
MPN: 150538

Despatched within 4 working days - 9 in stock
1+ £19.42
5+ £18.32
10+ £17.98
25+ £17.65
50+ £17.34
100+ £17.03
Price per unit Ex VAT
Pin strip, straight 37 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZF37DMPK 2 37 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150543 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150543 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0543
MPN: 150543
1+ £10.59
5+ £9.99
10+ £9.81
25+ £9.63
50+ £9.46
100+ £9.29
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Silver Plastic 500 TCDTPKM25DMSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150546 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150546 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0546
MPN: 150546
2+ £3.46
5+ £3.27
10+ £3.21
25+ £3.15
50+ £3.09
100+ £3.04
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Black 100 TCTRIP25DBSK 2 25 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150549 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150549 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0549
MPN: 150549
1+ £8.23
5+ £7.76
10+ £7.62
25+ £7.48
50+ £7.35
100+ £7.22
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Nickel-coated 100 TCDTZF09HDS15K 3 15 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150554 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150554 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0554
MPN: 150554
1+ £6.57
5+ £6.20
10+ £6.08
25+ £5.97
50+ £5.87
100+ £5.76
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Machined contacts Silver Plastic 500 TCTRIM15DMPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150557 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150557 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Order code: 15-0557
MPN: 150557
1+ £11.23
5+ £10.59
10+ £10.40
25+ £10.21
50+ £10.03
100+ £9.85
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Nickel-coated 100 TCDTZF15HDP26K 3 26 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150558 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150558 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0558
MPN: 150558
1+ £5.79
5+ £5.47
10+ £5.36
25+ £5.27
50+ £5.17
100+ £5.08
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM25DBSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150561 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150561 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Standard range
Order code: 15-0561
MPN: 150561

Despatched within 4 working days - 16 in stock
2+ £3.59
5+ £3.38
10+ £3.32
25+ £3.26
50+ £3.20
100+ £3.15
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Black Polyamide 100 TCDPPK15BKHDP26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150563 D-SUB receptacle set 180 ° Pins 26 Solder bucket
TruComponents 150563 D-SUB receptacle set 180 ° Pins 26 Solder bucket
Order code: 15-0563
MPN: 150563
2+ £3.75
5+ £3.53
10+ £3.47
25+ £3.41
50+ £3.35
100+ £3.29
Price per unit Ex VAT
Power strip, straight 26 Copper alloy Punched contacts Black Polyamide 100 TCDPPK15BKHDS26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150564 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150564 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0564
MPN: 150564
2+ £3.46
5+ £3.27
10+ £3.21
25+ £3.15
50+ £3.09
100+ £3.04
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Black Plastic 100 TCTRIP25DBPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150566 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150566 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0566
MPN: 150566
1+ £9.80
5+ £9.24
10+ £9.07
25+ £8.91
50+ £8.75
100+ £8.60
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Nickel-coated 500 TCMHDM25DMPK 2 25 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150569 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150569 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0569
MPN: 150569
1+ £7.15
5+ £6.75
10+ £6.62
25+ £6.50
50+ £6.39
100+ £6.27
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Black Polyamide 500 TCDPPK25BKDMSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150571 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150571 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Order code: 15-0571
MPN: 150571
1+ £7.06
5+ £6.66
10+ £6.54
25+ £6.42
50+ £6.31
100+ £6.20
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Nickel-coated Zinc diecasting 500 TCDTZK15HDP26K 3 26 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150572 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150572 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0572
MPN: 150572
1+ £4.45
5+ £4.20
10+ £4.12
25+ £4.05
50+ £3.98
100+ £3.91
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCTRIM15DBSK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150573 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150573 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0573
MPN: 150573
2+ £3.22
5+ £3.03
10+ £2.98
25+ £2.92
50+ £2.87
100+ £2.82
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Black Plastic 100 TCDTPKP09HDS15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150576 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150576 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Standard range
Order code: 15-0576
MPN: 150576

Despatched within 4 working days - 25 in stock
1+ £5.56
5+ £5.25
10+ £5.15
25+ £5.06
50+ £4.97
100+ £4.88
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Silver Plastic 100 TCDPPK15MHDP26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150577 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150577 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0577
MPN: 150577
1+ £13.49
5+ £12.72
10+ £12.49
25+ £12.26
50+ £12.04
100+ £11.83
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZF25DMSK 2 25 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150578 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150578 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0578
MPN: 150578

Despatched within 4 working days - 6 in stock
1+ £8.23
5+ £7.76
10+ £7.62
25+ £7.48
50+ £7.35
100+ £7.22
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Nickel-coated 100 TCDTZF09HDP15K 3 15 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150579 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150579 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0579
MPN: 150579
1+ £9.64
5+ £9.09
10+ £8.93
25+ £8.76
50+ £8.61
100+ £8.46
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZF09DMSK 2 9 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150582 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150582 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0582
MPN: 150582
1+ £4.08
5+ £3.85
10+ £3.78
25+ £3.71
50+ £3.64
100+ £3.58
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Silver Plastic 100 TCTRIM09DBPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150583 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150583 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0583
MPN: 150583
1+ £6.96
5+ £6.56
10+ £6.44
25+ £6.33
50+ £6.21
100+ £6.10
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Black Plastic 500 TCDTPKP25DMPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150584 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150584 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0584
MPN: 150584

Despatched within 4 working days - 6 in stock
1+ £4.24
5+ £4.00
10+ £3.93
25+ £3.86
50+ £3.79
100+ £3.72
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM9DBPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150587 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150587 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0587
MPN: 150587
1+ £5.53
5+ £5.22
10+ £5.12
25+ £5.03
50+ £4.94
100+ £4.85
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Silver Plastic 100 TCDTNT25MDBPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150588 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150588 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0588
MPN: 150588
1+ £4.43
5+ £4.18
10+ £4.11
25+ £4.03
50+ £3.96
100+ £3.89
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDTNT15MDBPK 2 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150589 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150589 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0589
MPN: 150589
1+ £4.45
5+ £4.20
10+ £4.12
25+ £4.05
50+ £3.98
100+ £3.91
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Black 500 TCTRIP09DMSK 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150592 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150592 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0592
MPN: 150592

Despatched within 4 working days - 20 in stock
1+ £4.65
5+ £4.38
10+ £4.30
25+ £4.22
50+ £4.15
100+ £4.08
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZK09DBSK 2 9 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150593 D-SUB pin strip set 180 ° Pins 44 Solder bucket
TruComponents 150593 D-SUB pin strip set 180 ° Pins 44 Solder bucket
Standard range
Order code: 15-0593
MPN: 150593

Despatched within 4 working days - 10 in stock
1+ £9.66
5+ £9.11
10+ £8.94
25+ £8.78
50+ £8.62
100+ £8.47
Price per unit Ex VAT
Pin strip, straight 44 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCMHDM25HDP44K 3 44 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150595 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150595 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0595
MPN: 150595
1+ £8.88
5+ £8.38
10+ £8.22
25+ £8.07
50+ £7.93
100+ £7.79
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Machined contacts Silver Plastic 500 TCDTPKM25DMPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150597 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150597 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0597
MPN: 150597

Despatched within 4 working days - 49 in stock
2+ £3.82
5+ £3.60
10+ £3.53
25+ £3.47
50+ £3.41
100+ £3.35
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDPPK09MHDP15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150599 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150599 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0599
MPN: 150599
1+ £6.87
5+ £6.48
10+ £6.36
25+ £6.25
50+ £6.13
100+ £6.03
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCMHDM09DMSK 2 9 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150602 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150602 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0602
MPN: 150602
1+ £9.83
5+ £9.28
10+ £9.11
25+ £8.94
50+ £8.78
100+ £8.63
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZK25DMSK 2 25 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150603 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150603 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0603
MPN: 150603

Despatched within 4 working days - 5 in stock
1+ £11.62
5+ £10.96
10+ £10.76
25+ £10.56
50+ £10.37
100+ £10.19
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCMHDM25DMSK 2 25 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150604 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150604 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0604
MPN: 150604

Despatched within 4 working days - 32 in stock
1+ £8.85
5+ £8.35
10+ £8.19
25+ £8.04
50+ £7.90
100+ £7.76
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZF09DMPK 2 9 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150606 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150606 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0606
MPN: 150606
1+ £11.12
5+ £10.49
10+ £10.30
25+ £10.11
50+ £9.93
100+ £9.76
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Machined contacts Nickel-coated Zinc diecasting 500 TCDTZF15DMPK 2 15 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150607 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150607 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Order code: 15-0607
MPN: 150607
1+ £7.19
5+ £6.78
10+ £6.66
25+ £6.53
50+ £6.42
100+ £6.31
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZK25DBSK 2 25 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150608 D-SUB receptacle set 180 ° Pins 44 Solder bucket
TruComponents 150608 D-SUB receptacle set 180 ° Pins 44 Solder bucket
Order code: 15-0608
MPN: 150608
1+ £11.72
5+ £11.06
10+ £10.85
25+ £10.66
50+ £10.47
100+ £10.28
Price per unit Ex VAT
Power strip, straight 44 Copper alloy Punched contacts Nickel-coated 100 TCDTZF25HDS44K 3 44 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150609 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150609 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0609
MPN: 150609
1+ £9.64
5+ £9.09
10+ £8.93
25+ £8.76
50+ £8.61
100+ £8.46
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZF15DBPK 2 15 -45 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150611 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150611 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Order code: 15-0611
MPN: 150611
1+ £4.65
5+ £4.38
10+ £4.30
25+ £4.22
50+ £4.15
100+ £4.08
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 TCDTZK09DBPK 2 9 -40 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150612 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150612 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Order code: 15-0612
MPN: 150612
1+ £5.09
5+ £4.80
10+ £4.71
25+ £4.63
50+ £4.54
100+ £4.46
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Silver 100 TCDPPK25MDBPK 2 25 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150613 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150613 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Standard range
Order code: 15-0613
MPN: 150613

Despatched within 4 working days - 13 in stock
1+ £6.08
5+ £5.73
10+ £5.63
25+ £5.52
50+ £5.43
100+ £5.33
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Silver Plastic 100 TCTRIM15HDP26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150616 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150616 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Order code: 15-0616
MPN: 150616
1+ £6.18
5+ £5.83
10+ £5.72
25+ £5.62
50+ £5.52
100+ £5.42
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Silver Plastic 500 TCDTPKM09DMSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150618 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150618 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0618
MPN: 150618

Despatched within 4 working days - 36 in stock
1+ £6.20
5+ £5.85
10+ £5.74
25+ £5.64
50+ £5.54
100+ £5.44
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Silver Plastic 500 TCDTNT09MDMSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150620 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150620 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0620
MPN: 150620

Despatched within 4 working days - 60 in stock
1+ £4.84
5+ £4.57
10+ £4.48
25+ £4.40
50+ £4.32
100+ £4.25
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Nickel-coated 100 TCMHDM09DBSK 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150621 D-SUB pin strip set 180 ° Pins 44 Solder bucket
TruComponents 150621 D-SUB pin strip set 180 ° Pins 44 Solder bucket
Order code: 15-0621
MPN: 150621
1+ £5.62
5+ £5.30
10+ £5.20
25+ £5.11
50+ £5.02
100+ £4.93
Price per unit Ex VAT
Pin strip, straight 44 Copper alloy Punched contacts Silver Plastic 100 TCDPPK25MHDP44K 3 44 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150622 D-SUB receptacle set 180 ° Pins 25 Solder bucket
TruComponents 150622 D-SUB receptacle set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0622
MPN: 150622

Despatched within 4 working days - 12 in stock
1+ £5.23
5+ £4.93
10+ £4.84
25+ £4.75
50+ £4.67
100+ £4.59
Price per unit Ex VAT
Power strip, straight 25 Copper alloy Punched contacts Silver Plastic 100 TCTRIM25DBSK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150623 D-SUB pin strip set 180 ° Pins 25 Solder bucket
TruComponents 150623 D-SUB pin strip set 180 ° Pins 25 Solder bucket
Standard range
Order code: 15-0623
MPN: 150623

Despatched within 4 working days - 63 in stock
2+ £2.58
5+ £2.44
10+ £2.39
25+ £2.34
50+ £2.30
100+ £2.26
Price per unit Ex VAT
Pin strip, straight 25 Copper alloy Punched contacts Black Polyamide 100 TCDPPK25BKDBPK 2 25 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150627 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150627 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Order code: 15-0627
MPN: 150627
1+ £5.56
5+ £5.25
10+ £5.15
25+ £5.06
50+ £4.97
100+ £4.88
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Nickel-coated 100 TCMHDM15DBPK 2 15 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150628 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150628 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0628
MPN: 150628

Despatched within 4 working days - 158 in stock
3+ £1.56
5+ £1.47
10+ £1.44
25+ £1.42
50+ £1.39
100+ £1.37
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Punched contacts Black Polyamide 100 TCDPPK09BKDBPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150629 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150629 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0629
MPN: 150629

Despatched within 4 working days - 7 in stock
1+ £4.80
5+ £4.53
10+ £4.45
25+ £4.37
50+ £4.29
100+ £4.22
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM09HDP15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150631 D-SUB pin strip set 180 ° Pins 9 Solder bucket
TruComponents 150631 D-SUB pin strip set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0631
MPN: 150631

Despatched within 4 working days - 3 in stock
2+ £2.72
5+ £2.57
10+ £2.52
25+ £2.48
50+ £2.43
100+ £2.39
Price per unit Ex VAT
Pin strip, straight 9 Copper alloy Machined contacts Black Polyamide 500 TCDPPK09BKDMPK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150632 D-SUB pin strip set 180 ° Pins 26 Solder bucket
TruComponents 150632 D-SUB pin strip set 180 ° Pins 26 Solder bucket
Order code: 15-0632
MPN: 150632
1+ £6.39
5+ £6.03
10+ £5.92
25+ £5.81
50+ £5.71
100+ £5.61
Price per unit Ex VAT
Pin strip, straight 26 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM15HDP26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150633 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150633 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0633
MPN: 150633

Despatched within 4 working days - 75 in stock
2+ £3.52
5+ £3.32
10+ £3.26
25+ £3.20
50+ £3.14
100+ £3.09
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Machined contacts Black Polyamide 500 TCDPPK09BKDMSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150634 D-SUB receptacle set 180 ° Pins 26 Solder bucket
TruComponents 150634 D-SUB receptacle set 180 ° Pins 26 Solder bucket
Order code: 15-0634
MPN: 150634
1+ £6.50
5+ £6.13
10+ £6.02
25+ £5.91
50+ £5.80
100+ £5.70
Price per unit Ex VAT
Power strip, straight 26 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM15HDS26K 3 26 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150636 D-SUB pin strip set 180 ° Pins 15 Solder bucket
TruComponents 150636 D-SUB pin strip set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0636
MPN: 150636

Despatched within 4 working days - 106 in stock
2+ £2.16
5+ £2.04
10+ £2.00
25+ £1.96
50+ £1.93
100+ £1.89
Price per unit Ex VAT
Pin strip, straight 15 Copper alloy Punched contacts Black Polyamide 100 TCDPPK09BKHDP15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150637 D-SUB pin strip set 180 ° Pins 44 Solder bucket
TruComponents 150637 D-SUB pin strip set 180 ° Pins 44 Solder bucket
Order code: 15-0637
MPN: 150637
1+ £8.21
5+ £7.75
10+ £7.60
25+ £7.46
50+ £7.33
100+ £7.20
Price per unit Ex VAT
Pin strip, straight 44 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM25HDP44K 3 44 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150638 D-SUB receptacle set 180 ° Pins 9 Solder bucket
TruComponents 150638 D-SUB receptacle set 180 ° Pins 9 Solder bucket
Standard range
Order code: 15-0638
MPN: 150638

Despatched within 4 working days - 114 in stock
3+ £1.63
5+ £1.54
10+ £1.51
25+ £1.48
50+ £1.45
100+ £1.43
Price per unit Ex VAT
Power strip, straight 9 Copper alloy Punched contacts Black Polyamide 100 TCDPPK09BKDBSK 2 9 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150639 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150639 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Order code: 15-0639
MPN: 150639
1+ £4.80
5+ £4.53
10+ £4.45
25+ £4.37
50+ £4.29
100+ £4.22
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Silver Plastic 100 TCDTPKM09HDS15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150641 D-SUB receptacle set 180 ° Pins 15 Solder bucket
TruComponents 150641 D-SUB receptacle set 180 ° Pins 15 Solder bucket
Standard range
Order code: 15-0641
MPN: 150641

Despatched within 4 working days - 28 in stock
2+ £2.16
5+ £2.04
10+ £2.00
25+ £1.96
50+ £1.93
100+ £1.89
Price per unit Ex VAT
Power strip, straight 15 Copper alloy Punched contacts Black Polyamide 100 TCDPPK09BKHDS15K 3 15 -55 °C to 105°C Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150659 D-SUB plug 180 ° Pins 9 Solder bucket 100 pc(s)
TruComponents 150659 D-SUB plug 180 ° Pins 9 Solder bucket 100 pc(s)
Order code: 15-0659
MPN: 150659
1+ £85.12
5+ £80.30
10+ £78.81
25+ £77.38
50+ £76.00
100+ £74.67
Price per unit Ex VAT
Plug, straight 9 Brass TC-2523013 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket
TruComponents 150661 D-SUB socket 180 ° Pins 9 Solder bucket 100 pc(s)
TruComponents 150661 D-SUB socket 180 ° Pins 9 Solder bucket 100 pc(s)
Order code: 15-0661
MPN: 150661
1+ £68.39
5+ £64.52
10+ £63.33
25+ £62.18
50+ £61.07
100+ £60.00
Price per unit Ex VAT
Socket, straight 9 Brass TC-2523014 2 9 Solder bucket 180 Degree 180° Gold plated Solder Bucket

Trustpilot