TruComponents 150512 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150512
EAN-13
2050005925080
Order Code
15-0512
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.52
5+ £3.32
10+ £3.26
25+ £3.20
50+ £3.14
100+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TRUCOMPONENTS D-SUB pin strip set, designed for reliable performance and exceptional durability. Featuring 15 precision-engineered 180° pins, this solder bucket set ensures seamless connections for your circuits, minimizing signal loss and maximizing efficiency.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCDTPKP09HDP15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot