TruComponents 150621 D-SUB pin strip set 180 ° Pins 44 Solder bucket

TruComponents 150621 D-SUB pin strip set 180 ° Pins 44 Solder bucket

MPN
150621
EAN-13
2050005925745
Order Code
15-0621
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


The TRUCOMPONENTS 150621 is perfect for prototyping, repairs, and enhancing electronics assemblies with its reliable solder bucket style for secure, long-lasting solder joints.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDPPK25MHDP44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot