TruComponents 150497 D-SUB receptacle set 180 ° Pins 37 Solder bucket

TruComponents 150497 D-SUB receptacle set 180 ° Pins 37 Solder bucket

MPN
150497
EAN-13
4064161281452
Order Code
15-0497
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150497 D-SUB receptacle set, featuring 37 solder bucket pins and an innovative 180° design for seamless integration in your projects. Ideal for industrial applications, data transmission, and communication systems, this high-quality receptacle ensures exceptional performance and durability
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF37DBSK
No. of Rows 2
Number of pins 37
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot