TruComponents 150589 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150589 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150589
EAN-13
2050005925066
Order Code
15-0589
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This reliable solder bucket design ensures secure connections and durability, making it ideal for both professional and DIY applications.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Mating Cycles 500
Misc Attribute TCTRIP09DMSK
No. of Rows 2
Number of pins 9
Type Solder Bucket

Trustpilot