TruComponents 150483 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150483
EAN-13
2050005911380
Order Code
15-0483
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £7.73
5+ £7.30
10+ £7.16
25+ £7.03
50+ £6.91
100+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TRUCOMPONENTS 150483 D-SUB Pin Strip Set. Designed for versatility and reliability, this high-quality set features 15 solder bucket pins arranged at a convenient 180° angle, making soldering a breeze.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute TCMHDM15DMPK
No. of Rows 2
Number of pins 15
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot