TruComponents 150582 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150582 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150582
EAN-13
2050005924977
Order Code
15-0582
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150582 D-SUB Pin Strip Set, featuring 9 precision-engineered pins at a convenient 180° angle and designed for optimal soldering ease. Crafted for durability and reliability, this solder bucket pin strip set ensures a secure connection for your devices, making it perfect for DIY enthusiasts and professionals alike.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM09DBPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot