TruComponents 150460 D-SUB receptacle set 180 ° Pins 62 Solder bucket

TruComponents 150460 D-SUB receptacle set 180 ° Pins 62 Solder bucket

MPN
150460
EAN-13
4064161281353
Order Code
15-0460
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This robust receptacle features 62 solder bucket pins arranged at a convenient 180° angle, ensuring a secure and reliable connection for a variety of applications.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF37HDS62K
No. of Rows 3
Number of pins 62
Type Solder Bucket

Trustpilot