TruComponents 150592 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150592
EAN-13
2050005925103
Order Code
15-0592
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.65
5+ £4.38
10+ £4.30
25+ £4.22
50+ £4.15
100+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Crafted for durability and designed for easy installation, these receptacles ensure stable connections for a wide range of applications, from computer hardware to industrial electronics.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZK09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot