TruComponents 150452 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150452 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150452
EAN-13
2050005910895
Order Code
15-0452
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150452 D-SUB Receptacle Set, perfect for reliable connections in a variety of applications. Featuring 9 solder bucket pins arranged at a 180-degree angle, this high-quality receptacle ensures excellent conductivity and durability, making it ideal for both professional and DIY setups.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot