TruComponents 150443 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150443
EAN-13
2050005920467
Order Code
15-0443
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £6.99
5+ £6.60
10+ £6.48
25+ £6.36
50+ £6.24
100+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This high-quality receptacle set features 25 solder bucket pins arranged at a convenient 180° angle, ensuring reliable and secure connections for your projects
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCMHDM25DBSK
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot