TruComponents 150561 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150561
EAN-13
2050005924588
Order Code
15-0561
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.59
5+ £3.38
10+ £3.32
25+ £3.26
50+ £3.20
100+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TRUCOMPONENTS 150561 D-SUB Pin Strip Set, featuring 26 high-quality, 180° pins designed for durability and ease of use. Each solder bucket ensures reliable connections that withstand both time and heavy usage, making this pin strip set ideal for a variety of applications, from prototyping to final builds.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK15BKHDP26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot