TruComponents 150623 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150623
EAN-13
2050005925790
Order Code
15-0623
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £2.58
5+ £2.44
10+ £2.39
25+ £2.34
50+ £2.30
100+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TRUCOMPONENTS 150623 D-SUB Pin Strip Set featuring 25 high-quality, 180° solder bucket pins. Designed for reliability and ease of use, these durable D-SUB connectors are perfect for enhancing signal integrity in various applications, from DIY electronics to professional circuit designs
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK25BKDBPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot