TruComponents 150563 D-SUB receptacle set 180 ° Pins 26 Solder bucket

TruComponents 150563 D-SUB receptacle set 180 ° Pins 26 Solder bucket

MPN
150563
EAN-13
2050005924618
Order Code
15-0563
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Featuring a 180° angle for easy assembly and solder bucket technology, these receptacles ensure secure connections that withstand the test of time
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK15BKHDS26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot