TruComponents 150604 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150604
EAN-13
2050005925387
Order Code
15-0604
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £8.85
5+ £8.35
10+ £8.19
25+ £8.04
50+ £7.90
100+ £7.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Perfect for prototyping or enhancing your circuits, these durable pins ensure reliable connections while minimizing installation challenges. Whether you're a seasoned engineer or an enthusiastic hobbyist, this pin strip set combines reliability and convenience
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZF09DMPK
No. of Rows 2
Number of pins 9
Temperature Range -45 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot