TruComponents 150491 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150491 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150491
EAN-13
4064161281414
Order Code
15-0491
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150491 D-SUB Receptacle Set featuring 15 solder bucket pins at a 180° angle
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF15DBSK
No. of Rows 2
Number of pins 15
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot