TruComponents 150501 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150501
EAN-13
4064161281469
Order Code
15-0501
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £10.43
5+ £9.84
10+ £9.66
25+ £9.49
50+ £9.32
100+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRUCOMPONENTS 150501 D-SUB Pin Strip Set featuring 25 expertly crafted 180° pins and durable solder buckets. Ideal for hobbyists and professionals alike, this pin strip set ensures reliable connectivity and optimal performance in your circuits
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZK25DMPK
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot