TruComponents 150484 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150484
EAN-13
2050005911410
Order Code
15-0484
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.21
5+ £4.92
10+ £4.83
25+ £4.74
50+ £4.65
100+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TRUCOMPONENTS 150484 D-SUB Receptacle Set features 9 solder bucket pins with a 180° configuration, ensuring secure and efficient connections for your electronic projects.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 500
Misc Attribute TCDPPK09MDMSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot