TruComponents 150509 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150509
EAN-13
2050005922638
Order Code
15-0509
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.26
5+ £4.97
10+ £4.87
25+ £4.79
50+ £4.70
100+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TRUCOMPONENTS 150509 D-SUB pin strip set featuring 180° pins and 15 solder buckets. Perfect for both DIY enthusiasts and professional engineers, this durable pin strip offers excellent connectivity and ease of use
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZK09HDP15K
No. of Rows 3
Number of pins 15
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot