TruComponents 150569 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150569 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150569
EAN-13
2050005924694
Order Code
15-0569
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150569 D-SUB receptacle set featuring 25 solder bucket pins positioned at a convenient 180° angle. Crafted for precision and durability, this high-quality connector set ensures reliable performance in a variety of applications, from industrial machinery to DIY electronics
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 500
Misc Attribute TCDPPK25BKDMSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot