TruComponents 150612 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150612 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150612
EAN-13
2050005925585
Order Code
15-0612
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Ideal for a wide range of applications from prototyping to production, these high-quality pins ensure secure and reliable connections that withstand wear and tear.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Mating Cycles 100
Misc Attribute TCDPPK25MDBPK
No. of Rows 2
Number of pins 25
Type Solder Bucket

Trustpilot