TruComponents 150438 D-SUB receptacle set 180 ° Pins 37 Solder bucket

TruComponents 150438 D-SUB receptacle set 180 ° Pins 37 Solder bucket

MPN
150438
EAN-13
4064161281308
Order Code
15-0438
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150438 D-SUB Receptacle Set, featuring 37 solder bucket pins designed for optimal performance and easy integration.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute TCDTZF37DMSK
No. of Rows 2
Number of pins 37
Type Solder Bucket

Trustpilot