TruComponents 150430 D-SUB pin strip set 180 ° Pins 44 Solder bucket

TruComponents 150430 D-SUB pin strip set 180 ° Pins 44 Solder bucket

MPN
150430
EAN-13
4064161281254
Order Code
15-0430
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150430 D-SUB Pin Strip Set. Featuring 44 high-quality solder bucket pins arranged at a precise 180° angle, this pin strip set is perfect for creating reliable and durable connections in a variety of electronic applications
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF25HDP44K
No. of Rows 3
Number of pins 44
Type Solder Bucket

Trustpilot