TruComponents 150527 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150527
EAN-13
2050005922911
Order Code
15-0527
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.82
5+ £3.60
10+ £3.53
25+ £3.47
50+ £3.41
100+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TRUCOMPONENTS 150527 D-SUB Receptacle Set featuring 15 solder bucket pins at a versatile 180° angle, ensuring reliable and efficient connections in your applications. This premium-quality receptacle is designed for durability and superior performance, making it a perfect choice for industrial and DIY enthusiasts alike
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDPPK09MHDS15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot