TruComponents 150477 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150477
EAN-13
2050005925813
Order Code
15-0477
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.13
5+ £3.90
10+ £3.83
25+ £3.76
50+ £3.69
100+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TRUCOMPONENTS 150477 D-SUB Pin Strip Set. Perfectly crafted for reliable connections, this 9-pin solder bucket set features durable 180° pins for easy integration into your designs.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute TCDTPKP09DMPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot