TruComponents 150454 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150454 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150454
EAN-13
2050005910918
Order Code
15-0454
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


With 9 high-quality, 180° solder bucket pins, this pin strip set ensures secure and reliable connections for a variety of applications, from DIY projects to professional circuitry.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCTRIM09DMPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot