TruComponents 150437 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150437 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150437
EAN-13
2050005920351
Order Code
15-0437
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Crafted for durability and optimal conductivity, these solder bucket pins ensure secure connections every time, making them perfect for a wide range of applications, from prototyping to permanent installations
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM25DBPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot