TruComponents 150423 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150423 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150423
EAN-13
2050005920054
Order Code
15-0423
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This versatile component features 15 solder bucket pins arranged at a convenient 180° angle, ensuring optimal space efficiency and easy soldering for various electronic applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP15DBSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot