TruComponents 150516 D-SUB pin strip set 180 ° Pins 37 Solder bucket

TruComponents 150516 D-SUB pin strip set 180 ° Pins 37 Solder bucket

MPN
150516
EAN-13
4064161281483
Order Code
15-0516
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150516 D-SUB Pin Strip Set, featuring 37 high-quality solder bucket pins at a convenient 180° angle. Designed for optimal performance, this pin strip set guarantees reliable connections in a variety of applications, from computer interfaces to industrial automation.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF37DBPK
No. of Rows 2
Number of pins 37
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot