TruComponents 150543 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150543
EAN-13
4064161281537
Order Code
15-0543
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £10.59
5+ £9.99
10+ £9.81
25+ £9.63
50+ £9.46
100+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRUCOMPONENTS 150542 D-SUB Receptacle Set featuring 26 solder bucket pins at a convenient 45° angle.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 500
Misc Attribute TCDTPKM25DMSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot