TruComponents 150595 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150595 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150595
EAN-13
4064161281711
Order Code
15-0595
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150595 D-SUB pin strip set featuring 180° pins designed for effortless soldering and reliable connections. With 25 solder buckets, this pin strip set ensures durability and optimal performance for your PCB applications, whether you're a professional engineer or a DIY enthusiast.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKM25DMPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot