TruComponents 150536 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150536 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150536
EAN-13
2050005923055
Order Code
15-0536
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150536 D-SUB Pin Strip Set, featuring 9 durable solder bucket pins arranged at a 180° angle for optimal alignment and easy soldering. Crafted from high-quality materials, this pin strip set ensures reliable connections and superior performance in a variety of applications—from prototyping to final assembly.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKM09DMPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot