TruComponents 150558 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150558 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150558
EAN-13
2050005924533
Order Code
15-0558
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Designed for seamless integration, this D-SUB receptacle features 25 solder cups for impeccable connectivity and signal integrity, making it perfect for both professional and DIY applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM25DBSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot