TruComponents 150641 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150641
EAN-13
2050005920276
Order Code
15-0641
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £2.16
5+ £2.04
10+ £2.00
25+ £1.96
50+ £1.93
100+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

TRUCOMPONENTS 150641 D-SUB receptacle set featuring 15 solder bucket pins at a 180° angle. Ideal for a variety of applications including computing, industrial automation, and telecommunications, this high-quality D-SUB receptacle guarantees exceptional performance and durability
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK09BKHDS15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot