TruComponents 150526 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150526 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150526
EAN-13
2050005922874
Order Code
15-0526
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150526 D-SUB Pin Strip Set! Featuring 25 high-quality pins arranged at a 180° angle, this versatile solder bucket set is designed for optimal connectivity and ease of use.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP25DBPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot