TruComponents 150532 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150532 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150532
EAN-13
2050005920382
Order Code
15-0532
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Crafted with durability in mind, it guarantees excellent conductivity and performance. Ideal for both hobbyists and professionals, this versatile set is perfect for use in computers, networking, and industrial equipment
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot