TruComponents 150611 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150611 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150611
EAN-13
2050005925530
Order Code
15-0611
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Designed for versatility and reliability, this pin strip is perfect for a multitude of electronic projects, offering excellent connectivity and ease of use. Each pin is crafted to ensure a secure soldering point, providing robust performance in any application.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZK09DBPK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot