TruComponents 150434 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150434 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150434
EAN-13
4064161281261
Order Code
15-0434
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Designed for seamless integration, this premium 25-pin receptacle features a sturdy solder bucket for secure connections and superb signal integrity. The 180° pin orientation makes installation effortless, ensuring easy connectivity in tight spaces
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTNT25MDMSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot