TruComponents 150616 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150616 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150616
EAN-13
2050005925660
Order Code
15-0616
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150616 D-SUB Receptacle Set! Designed with precision and durability, this 9-pin, 180° receptacle features reliable solder bucket connections for a secure and lasting performance.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKM09DMSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot