TruComponents 150538 D-SUB pin strip set 180 ° Pins 37 Solder bucket

MPN
150538
EAN-13
4064161281520
Order Code
15-0538
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £19.42
5+ £18.32
10+ £17.98
25+ £17.65
50+ £17.34
100+ £17.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TRUCOMPONENTS 150538 D-SUB Pin Strip Set, featuring 37 robust solder bucket pins arranged at a convenient 180° angle. Designed for optimal performance, these pins ensure secure and reliable connections, making them perfect for a variety of applications, from hobbyist circuit boards to professional electronics
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZF37DMPK
No. of Rows 2
Number of pins 37
Temperature Range -45 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot