TruComponents 150446 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150446 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150446
EAN-13
2050005922515
Order Code
15-0446
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150446 D-SUB Pin Strip Set, featuring 15 precision-engineered pins at a convenient 180-degree angle for optimal connectivity. Each solder bucket guarantees secure and efficient connections, ensuring that your devices operate smoothly and reliably.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM09HDP15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot