TruComponents 150427 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150427 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150427
EAN-13
2050005920092
Order Code
15-0427
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


D-SUB pin strip set featuring 15 solder buckets and a convenient 180° pin design. Ideal for various applications, this durable and reliable pin strip ensures secure connections in your circuit assemblies.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Mating Cycles 500
Misc Attribute TCTRIP15DMPK
No. of Rows 2
Number of pins 15
Type Solder Bucket

Trustpilot