TruComponents 150493 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150493 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150493
EAN-13
2050005923567
Order Code
15-0493
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150493 D-SUB Pin Strip Set, featuring 180° pins and 25 solder buckets that provide impeccable connectivity and reliability
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCMHDM25DBPK
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot