TruComponents 150498 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150498 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150498
EAN-13
2050005923659
Order Code
15-0498
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150498 D-SUB Receptacle Set, featuring 15 solder bucket pins at a convenient 180-degree orientation. Designed for optimal versatility, this reliable D-SUB receptacle ensures secure connections for various applications in computing and industrial environments.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKM15DMSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot