TruComponents 150557 D-SUB pin strip set 180 ° Pins 26 Solder bucket

TruComponents 150557 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150557
EAN-13
4064161281612
Order Code
15-0557
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150557 D-SUB pin strip set, featuring 26 precision-engineered pins at a versatile 180° angle. Designed for easy soldering with durable solder buckets, this pin strip set ensures reliable connectivity and optimal performance in any application.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF15HDP26K
No. of Rows 3
Number of pins 26
Type Solder Bucket

Trustpilot