TruComponents 150441 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150441 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150441
EAN-13
2050005920429
Order Code
15-0441
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150441 D-SUB Receptacle Set, featuring 25 robust solder bucket pins arranged at a 180° angle for optimal performance and reliability. Designed for seamless integration and superior signal integrity, this versatile receptacle set is perfect for both hobbyists and professionals seeking to enhance their connectivity solutions
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKP25DMSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot