TruComponents 150584 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150584
EAN-13
2050005925011
Order Code
15-0584
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.24
5+ £4.00
10+ £3.93
25+ £3.86
50+ £3.79
100+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRUCOMPONENTS 150584 D-SUB Pin Strip Set featuring 9 solder bucket pins at a convenient 180° angle. Ideal for PCB applications, this premium-quality component ensures reliable connections and easy soldering, making it perfect for both professional and DIY enthusiasts.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM9DBPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot