TruComponents 150593 D-SUB pin strip set 180 ° Pins 44 Solder bucket

MPN
150593
EAN-13
2050005925127
Order Code
15-0593
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £9.66
5+ £9.11
10+ £8.94
25+ £8.78
50+ £8.62
100+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The 180° pins ensure a snug fit and make installation a breeze, whether you're creating custom cables or expanding your circuit board capabilities.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCMHDM25HDP44K
No. of Rows 3
Number of pins 44
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot