TruComponents 150513 D-SUB receptacle set 180 ° Pins 44 Solder bucket

MPN
150513
EAN-13
2050005922683
Order Code
15-0513
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.14
5+ £4.85
10+ £4.76
25+ £4.67
50+ £4.59
100+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TRUCOMPONENTS 150513 D-SUB receptacle set featuring 44 solder bucket pins at a convenient 180° angle.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK25BKHDS44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot