TruComponents 150511 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150511 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150511
EAN-13
2050005922645
Order Code
15-0511
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150511 D-SUB Pin Strip Set featuring 180° pins and 15 solder buckets, perfect for all your electronic projects. Engineered for durability and ease of use, this pin strip set ensures stable connections and maximizes soldering efficiency
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKP15DMPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot